Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2400.0

DigiKey Part Number
2400.0-ND
Manufacturer
Manufacturer Product Number
2400.0
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FII1610MAltech Corporation01920-FII1610M-ND¥60.61910Parametric Equivalent
0635100000Weidmüller68,110281-4196-ND¥1.16000Parametric Equivalent
3060-10150GCNC Tech3,9801175-3060-10150G-ND¥0.83000Parametric Equivalent
9028350000Weidmüller2,745281-6149-ND¥1.08000Parametric Equivalent
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32