CY6/BU | ||
---|---|---|
DigiKey Part Number | 1920-CY6/BU-ND | |
Manufacturer | ||
Manufacturer Product Number | CY6/BU | |
Description | DIN TERM BLK SCREW FEED-THRU | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥12.84800 | ¥128.48 |
25 | ¥11.91000 | ¥297.75 |
50 | ¥10.70820 | ¥535.41 |
100 | ¥10.44720 | ¥1,044.72 |
300 | ¥9.14137 | ¥2,742.41 |
500 | ¥8.35778 | ¥4,178.89 |
1,000 | ¥7.57427 | ¥7,574.27 |
5,000 | ¥6.66010 | ¥33,300.50 |