CB123A | ||
---|---|---|
DigiKey Part Number | CB123A-ND | |
Manufacturer | ||
Manufacturer Product Number | CB123A | |
Description | BATT CHARGER ENCLOSED 14.4V 3A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 14.4V 3A 12V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Nickel Cadmium | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V | |
Charge Current - Max | 3A | |
Charge Time | 15 Hrs | |
Voltage - Input | 90 ~ 305VAC | |
Power - Max | - | |
Size / Dimension | 3.94" L x 1.78" W x 3.94" H (100.08mm x 45.21mm x 100.08mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,406.51000 | ¥1,406.51 |