CB12245AJ | ||
---|---|---|
DigiKey Part Number | 1920-CB12245AJ-ND | |
Manufacturer | ||
Manufacturer Product Number | CB12245AJ | |
Description | BATTERY CHARGER 12/24VDC, 6/5A, | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 14.4V, 28.8V 6A 12V/24V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Nickel Cadmium | |
Battery Cell Size | 12V/24V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V, 28.8V | |
Charge Current - Max | 6A | |
Charge Time | 15 Hrs | |
Voltage - Input | 90 ~ 305VAC | |
Power - Max | - | |
Size / Dimension | 4.13" L x 1.77" W x 4.33" H (105.00mm x 45.00mm x 110.00mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,367.68000 | ¥3,367.68 |