CB1210A | ||
---|---|---|
DigiKey Part Number | CB1210A-ND | |
Manufacturer | ||
Manufacturer Product Number | CB1210A | |
Description | BATT CHARGER ENCLOSED 14.4V 10A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 14.4V 10A 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Nickel Cadmium | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V | |
Charge Current - Max | 10A | |
Charge Time | 15 Hrs | |
Voltage - Input | 90 ~ 305VAC | |
Power - Max | - | |
Size / Dimension | 5.32" L x 2.56" W x 4.53" H (135.13mm x 65.02mm x 115.06mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,463.11000 | ¥3,463.11 |
10 | ¥3,401.29700 | ¥34,012.97 |