930176100 | ||
---|---|---|
DigiKey Part Number | 930176100-ND | |
Manufacturer | ||
Manufacturer Product Number | 930176100 | |
Description | TEST SOCKET BIL 20 BLK 4MM TEST | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 32 A Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | - | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | 0.925" (23.50mm) | |
Color | Black | |
Voltage Rating | 30VAC, 60VDC | |
Ratings | IEC 61010 | |
Quantity | 1 Piece | |
Current Rating (Amps) | 32 A | |
Material - Body | Polyamide | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -25°C ~ 70°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
5 | ¥16.40600 | ¥82.03 |
10 | ¥16.16200 | ¥161.62 |
25 | ¥15.90840 | ¥397.71 |
50 | ¥15.65480 | ¥782.74 |
200 | ¥15.40200 | ¥3,080.40 |
400 | ¥15.14955 | ¥6,059.82 |
600 | ¥14.89712 | ¥8,938.27 |
1,000 | ¥14.13958 | ¥14,139.58 |