900ELR-2-230V-CE | ||
---|---|---|
DigiKey Part Number | 1920-900ELR-2-230V-CE-ND | |
Manufacturer | ||
Manufacturer Product Number | 900ELR-2-230V-CE | |
Description | DIGITAL CURRENT LEAKAGE RELAY, B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 230VAC | |
Trip Range | 0.01 ~ 0.03A | |
Delay Time | 0 ~ 99.9s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,000.13000 | ¥1,000.13 |