90.215 | ||
---|---|---|
DigiKey Part Number | 1920-1636-ND | |
Manufacturer | ||
Manufacturer Product Number | 90.215 | |
Description | BOX PC BLK/TAN 4.76"L X 1.77"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Black, Tan 4.764" L x 1.772" W (121.00mm x 45.00mm) X 2.882" (73.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.764" L x 1.772" W (121.00mm x 45.00mm) | |
Height | 2.882" (73.20mm) | |
Area (L x W) | 8.45in² (54.5cm²) | |
Design | - | |
Material | ||
Color | Black, Tan | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.64000 | ¥376.64 |
10 | ¥329.56900 | ¥3,295.69 |
100 | ¥313.08950 | ¥31,308.95 |