701-745 | |
---|---|
DigiKey Part Number | 1920-701-745-ND |
Manufacturer | |
Manufacturer Product Number | 701-745 |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Hand Held, Cover Included X 8.900" (226.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Height | 8.900" (226.06mm) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,365.60000 | ¥2,365.60 |
5 | ¥2,323.38600 | ¥11,616.93 |
10 | ¥2,281.14100 | ¥22,811.41 |
25 | ¥2,247.34760 | ¥56,183.69 |