600XU-A-1-CU | ||
---|---|---|
DigiKey Part Number | 1920-1731-ND | |
Manufacturer | ||
Manufacturer Product Number | 600XU-A-1-CU | |
Description | RELAY TIME DELAY 3HR 5A 250V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 3 Hrs Delay 5A @ 250VAC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 3 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.78000 | ¥455.78 |
10 | ¥431.76600 | ¥4,317.66 |
25 | ¥407.77720 | ¥10,194.43 |
50 | ¥383.79140 | ¥19,189.57 |
100 | ¥359.80480 | ¥35,980.48 |
250 | ¥335.81780 | ¥83,954.45 |