5309 719/SET | |
---|---|
DigiKey Part Number | 1920-5309719/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5309 719/SET |
Description | CABLE GLAND 3-9MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.67000 | ¥22.67 |
10 | ¥20.58400 | ¥205.84 |
25 | ¥19.50120 | ¥487.53 |
50 | ¥19.04600 | ¥952.30 |
100 | ¥18.13930 | ¥1,813.93 |
250 | ¥15.87184 | ¥3,967.96 |
500 | ¥15.41848 | ¥7,709.24 |
1,000 | ¥13.15103 | ¥13,151.03 |
2,500 | ¥12.24401 | ¥30,610.02 |