5309 615/SET | |
---|---|
DigiKey Part Number | 1920-5309615/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5309 615/SET |
Description | CABLE GLAND 1.5-6MM M16 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Locknut | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥17.79500 | ¥177.95 |
25 | ¥17.04040 | ¥426.01 |
50 | ¥16.66200 | ¥833.10 |
100 | ¥15.90430 | ¥1,590.43 |
250 | ¥14.38912 | ¥3,597.28 |
500 | ¥13.25322 | ¥6,626.61 |
1,000 | ¥11.35998 | ¥11,359.98 |
2,500 | ¥10.60264 | ¥26,506.60 |