5309 213/SET | |
---|---|
DigiKey Part Number | 1920-5309213/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5309 213/SET |
Description | CABLE GLAND 3-9MM PG13.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.803" (20.4mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.67000 | ¥22.67 |
10 | ¥20.58600 | ¥205.86 |
25 | ¥19.50280 | ¥487.57 |
50 | ¥19.04760 | ¥952.38 |
100 | ¥18.14070 | ¥1,814.07 |
250 | ¥15.87308 | ¥3,968.27 |
500 | ¥15.41972 | ¥7,709.86 |
1,000 | ¥13.15208 | ¥13,152.08 |
2,500 | ¥12.24499 | ¥30,612.47 |