5309 111/SET | |
---|---|
DigiKey Part Number | 1920-5309111/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5309 111/SET |
Description | CABLE GLAND 2-7MM PG11 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.00500 | ¥180.05 |
25 | ¥17.23920 | ¥430.98 |
50 | ¥16.85560 | ¥842.78 |
100 | ¥16.08920 | ¥1,608.92 |
250 | ¥14.55652 | ¥3,639.13 |
500 | ¥13.40736 | ¥6,703.68 |
1,000 | ¥11.49207 | ¥11,492.07 |
2,500 | ¥10.72593 | ¥26,814.83 |