5308 953 | ||
---|---|---|
DigiKey Part Number | 1920-1087-ND | |
Manufacturer | ||
Manufacturer Product Number | 5308 953 | |
Description | CABLE GLAND 9-18.01MM M25 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.18000 | ¥19.18 |
10 | ¥17.42800 | ¥174.28 |
25 | ¥16.50200 | ¥412.55 |
50 | ¥16.11840 | ¥805.92 |
100 | ¥15.35120 | ¥1,535.12 |
250 | ¥13.51336 | ¥3,378.34 |