3C60UL | ||
---|---|---|
DigiKey Part Number | 1920-1473-ND | |
Manufacturer | ||
Manufacturer Product Number | 3C60UL | |
Description | CIR BRKR THRM-MAG 60A LEVER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.34000 | ¥919.34 |
5 | ¥870.96600 | ¥4,354.83 |
10 | ¥822.58800 | ¥8,225.88 |
50 | ¥677.42500 | ¥33,871.25 |
100 | ¥629.03630 | ¥62,903.63 |