2ATF3-F4-IO | ||
---|---|---|
DigiKey Part Number | 1920-1681-ND | |
Manufacturer | ||
Manufacturer Product Number | 2ATF3-F4-IO | |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Non-Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2ATF3-F4-IO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Rectangular (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.97000 | ¥101.97 |
10 | ¥92.08200 | ¥920.82 |
100 | ¥80.26060 | ¥8,026.06 |
1,000 | ¥60.94002 | ¥60,940.02 |