2AS2-3 | ||
---|---|---|
DigiKey Part Number | 1920-1163-ND | |
Manufacturer | ||
Manufacturer Product Number | 2AS2-3 | |
Description | CONFIG SW BODY SELECT NON-ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Selector Non-Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2AS2-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.49000 | ¥177.49 |
5 | ¥152.43600 | ¥762.18 |
10 | ¥142.88000 | ¥1,428.80 |
25 | ¥130.94160 | ¥3,273.54 |
50 | ¥122.58400 | ¥6,129.20 |
100 | ¥115.02190 | ¥11,502.19 |
250 | ¥105.46940 | ¥26,367.35 |
500 | ¥103.47956 | ¥51,739.78 |