2AM8 | ||
---|---|---|
DigiKey Part Number | 1920-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | 2AM8 | |
Description | CONFIG SW BODY E-STOP NON-ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2AM8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.65000 | ¥87.65 |
10 | ¥78.93800 | ¥789.38 |
100 | ¥69.02240 | ¥6,902.24 |
1,000 | ¥57.86283 | ¥57,862.83 |