2AK2-04 | ||
---|---|---|
DigiKey Part Number | 1920-1177-ND | |
Manufacturer | ||
Manufacturer Product Number | 2AK2-04 | |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Keylock Non-Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2AK2-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.59000 | ¥227.59 |
10 | ¥206.68700 | ¥2,066.87 |
100 | ¥179.98170 | ¥17,998.17 |