197-170 | ||
---|---|---|
DigiKey Part Number | 197-170-ND | |
Manufacturer | ||
Manufacturer Product Number | 197-170 | |
Description | TS15-170 DIN RAIL FOR TG2015 ENC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Din Rail Top Hat Slotted 6.693" (170.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Length | 6.693" (170.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |