197-154 | |
---|---|
DigiKey Part Number | 197-154-ND |
Manufacturer | |
Manufacturer Product Number | 197-154 |
Description | TS15/154 DIN RAIL FOR TK1809 SER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 6.063" (154.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Length | 6.063" (154.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.01000 | ¥64.01 |