156.OA01.2431C | ||
---|---|---|
DigiKey Part Number | 156.OA01.2431C-ND | |
Manufacturer | ||
Manufacturer Product Number | 156.OA01.2431C | |
Description | RELAY SAFETY 4PST 10A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 27 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 31.2 mA | |
Coil Power | 748mW | |
Coil Resistance | 770 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,145.38000 | ¥1,145.38 |