127-904 | |
---|---|
DigiKey Part Number | 1920-1040-ND |
Manufacturer | |
Manufacturer Product Number | 127-904 |
Description | BOX PC GRAY 4.33"L X 4.33"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate (PC) Gray Hand Held, Cover Included 4.330" L x 4.330" W (109.98mm x 109.98mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 127-904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.330" L x 4.330" W (109.98mm x 109.98mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 18.8in² (121cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.04000 | ¥256.04 |
12 | ¥225.89417 | ¥2,710.73 |
102 | ¥203.30324 | ¥20,736.93 |