127-403 | |
---|---|
DigiKey Part Number | 1920-1037-ND |
Manufacturer | |
Manufacturer Product Number | 127-403 |
Description | BOX PC GRAY 3.7"L X 3.7"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate (PC) Gray Hand Held, Cover Included 3.700" L x 3.700" W (93.98mm x 93.98mm) X 2.240" (56.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.700" L x 3.700" W (93.98mm x 93.98mm) | |
Height | 2.240" (56.90mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.21000 | ¥159.21 |
12 | ¥140.49333 | ¥1,685.92 |
100 | ¥126.44690 | ¥12,644.69 |