10NZ01SC | |
---|---|
DigiKey Part Number | 10NZ01SC-ND |
Manufacturer | |
Manufacturer Product Number | 10NZ01SC |
Description | FUSE CARTRIDGE 10A 440VAC/250VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10A 440 VAC 250 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 440 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | D0 | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.433" Dia x 1.417" L (11.00mm x 36.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥58.94400 | ¥294.72 |