Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC10E1220501

DigiKey Part Number
4809-EC10E1220501-ND
Manufacturer
Manufacturer Product Number
EC10E1220501
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC10E1220501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Alps Alpine
Actuator Type
Hole for Shaft
Series
Detent
Yes
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Mechanical
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
PC Pin
Pulses per Revolution
12
Rotational Life (Cycles Min)
100K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 821
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
5¥7.39400¥36.97
10¥6.93000¥69.30
25¥6.35480¥158.87
50¥5.95100¥297.55
100¥5.57320¥557.32
250¥5.10952¥1,277.38
500¥4.78336¥2,391.68
1,000¥4.47713¥4,477.13