XS10021/2 BK005 | ||
---|---|---|
DigiKey Part Number | XS10021/2BK005-ND | |
Manufacturer | ||
Manufacturer Product Number | XS10021/2 BK005 | |
Description | EXPANDABLE SLEEVE 2" X 100' BLK | |
Customer Reference | ||
Detailed Description | Sleeve X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | 3.500" (88.90mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut, Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |