PF20016 NA005 | ||
---|---|---|
DigiKey Part Number | PF20016NA005-100-ND | |
Manufacturer | ||
Manufacturer Product Number | PF20016 NA005 | |
Description | SLEEVING 0.051" ID FBRGLASS 100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.051" (1.30mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.051" (1.30mm) | |
Diameter - Outside | 0.091" (2.31mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,839.44000 | ¥1,839.44 |
5 | ¥1,773.77400 | ¥8,868.87 |
10 | ¥1,747.50100 | ¥17,475.01 |
25 | ¥1,708.08560 | ¥42,702.14 |
50 | ¥1,668.66760 | ¥83,433.38 |