P10512 BK002 | ||
---|---|---|
DigiKey Part Number | P10512BK002-ND | |
Manufacturer | ||
Manufacturer Product Number | P10512 BK002 | |
Description | TUBING 0.081" ID PVC 500' BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.081" (2.06mm) 500' (152.40m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.081" (2.06mm) | |
Diameter - Outside | 0.121" (3.07mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥675.31000 | ¥675.31 |
5 | ¥633.06800 | ¥3,165.34 |
10 | ¥590.86300 | ¥5,908.63 |
25 | ¥561.31800 | ¥14,032.95 |
50 | ¥548.65680 | ¥27,432.84 |
100 | ¥535.99460 | ¥53,599.46 |