M9508010 BK005 | |
---|---|
DigiKey Part Number | 216-M9508010BK005-ND |
Manufacturer | |
Manufacturer Product Number | M9508010 BK005 |
Description | MULTI-PAIR 2COND 18AWG BLK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0152" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥627.64000 | ¥627.64 |
3 | ¥580.66000 | ¥1,741.98 |
5 | ¥560.53200 | ¥2,802.66 |
7 | ¥547.10429 | ¥3,829.73 |
10 | ¥533.68300 | ¥5,336.83 |
25 | ¥500.11600 | ¥12,502.90 |
50 | ¥473.26520 | ¥23,663.26 |
100 | ¥453.12570 | ¥45,312.57 |