
M39029 SL005 | |
|---|---|
DigiKey Part Number | M39029SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39029 SL005 |
Description | CABLE 8CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,278.95000 | ¥1,278.95 |
| 2 | ¥1,216.86000 | ¥2,433.72 |
| 3 | ¥1,181.76333 | ¥3,545.29 |
| 5 | ¥1,138.72200 | ¥5,693.61 |
| 7 | ¥1,111.09714 | ¥7,777.68 |
| 10 | ¥1,082.40400 | ¥10,824.04 |





