8 Conductor Multi-Conductor Cable Slate 24 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029 SL199

DigiKey Part Number
216-M39029SL199-DS-ND
Manufacturer
Manufacturer Product Number
M39029 SL199
Description
CBL 8COND 24AWG SHLD FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Feet in Order Quantity
Mfr
Jacket Color
Slate
Packaging
Digi-Spool®, Continuous Spool
Ratings
UL Style 2464
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
8
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/32
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Diameter
0.214" (5.44mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318 Feet
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.39000¥27.39
5¥24.52400¥122.62
10¥23.35600¥233.56
25¥21.88760¥547.19
50¥20.83060¥1,041.53
100¥19.81850¥1,981.85
Manufacturers Standard Package
Alternate Length
CABLE 8CON 24AWG SLATE SHLD 100'
In-Stock: 7
Unit Price: ¥1,278.95000
CABLE 8COND 24AWG SHLD 1000'
In-Stock: 1
Unit Price: ¥8,813.32000
CABLE 8CON 24AWG SLATE SHLD 500'
In-Stock: 500
Unit Price: ¥10.69582