
M2474 SL005 | |
|---|---|
DigiKey Part Number | M2474SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2474 SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.211" (5.36mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,485.40000 | ¥1,485.40 |
| 2 | ¥1,413.20000 | ¥2,826.40 |
| 3 | ¥1,372.37333 | ¥4,117.12 |
| 5 | ¥1,322.33800 | ¥6,611.69 |
| 7 | ¥1,290.20714 | ¥9,031.45 |
| 10 | ¥1,256.83800 | ¥12,568.38 |











