


3770/10 100 | |
|---|---|
DigiKey Part Number | 3770/10100-ND |
Manufacturer | |
Manufacturer Product Number | 3770/10 100 |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.45074 | ¥6,450.74 |











