4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2474 SL002

DigiKey Part Number
M2474SL002-ND
Manufacturer
Manufacturer Product Number
M2474 SL002
Description
CABLE 4CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.211" (5.36mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,213.78000¥6,213.78
2¥5,906.49500¥11,812.99
3¥5,776.40000¥17,329.20
Manufacturers Standard Package
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 15
Unit Price: ¥1,485.40000
CABLE 4COND 22AWG SHLD
In-Stock: 0
Unit Price: ¥10.76025
CABLE 4COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: ¥13.98272