Image for M13142 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13142 SL199

DigiKey Part Number
M13142SL199-ND
Manufacturer
Manufacturer Product Number
M13142 SL199
Description
MULTI-PAIR 4COND 20AWG 3000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
3000' (914.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.284" (7.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥15.76067¥78,803.35
Alternate Length
MULTI-PAIR 4COND 20AWG SLATE
In-Stock: 3300
Unit Price: ¥15.67120
MULTI-PAIR 4COND 20AWG
In-Stock: 0
Unit Price: ¥10.80413
MULTI-PAIR 4COND 20AWG SLATE
In-Stock: 0
Unit Price: ¥13.34165