4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13142 SL005

DigiKey Part Number
M13142SL005-ND
Manufacturer
Manufacturer Product Number
M13142 SL005
Description
MULTI-PAIR 4COND 20AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.284" (7.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,300 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥15.67120¥1,567.12
200¥14.90640¥2,981.28
300¥14.47347¥4,342.04
500¥13.94310¥6,971.55
700¥13.60249¥9,521.74
1,000¥13.46688¥13,466.88
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 20AWG
In-Stock: 0
Unit Price: ¥10.80413
MULTI-PAIR 4COND 20AWG SLATE
In-Stock: 0
Unit Price: ¥13.34165
MULTI-PAIR 4COND 20AWG 3000'
In-Stock: 0
Unit Price: ¥15.76067