G130NF2IN BK008 | ||
---|---|---|
DigiKey Part Number | G130NF2INBK008-25-ND | |
Manufacturer | ||
Manufacturer Product Number | G130NF2IN BK008 | |
Description | SELF WRAP 2" X 25' BLACK/WHITE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Self Wrap X 25.00' (7.62m) Black, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,812.56000 | ¥2,812.56 |
10 | ¥2,606.27900 | ¥26,062.79 |
25 | ¥2,512.53080 | ¥62,813.27 |
50 | ¥2,493.78240 | ¥124,689.12 |
100 | ¥2,469.09100 | ¥246,909.10 |