G1201/8 WH002 | ||
---|---|---|
DigiKey Part Number | G1201/8WH002-ND | |
Manufacturer | ||
Manufacturer Product Number | G1201/8 WH002 | |
Description | SLEEVING 0.093" X 500' WHT/BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve X 500' (152.40m) White, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.093" (2.36mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | White, Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,099.86000 | ¥3,099.86 |
10 | ¥2,872.50400 | ¥28,725.04 |
25 | ¥2,769.17760 | ¥69,229.44 |
50 | ¥2,748.51140 | ¥137,425.57 |
100 | ¥2,721.29910 | ¥272,129.91 |