G110NF14 BK002 | ||
---|---|---|
DigiKey Part Number | AG110NF14BK-500-ND | |
Manufacturer | ||
Manufacturer Product Number | G110NF14 BK002 | |
Description | EXPAND SLEEVE 0.156" X 500' BLK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve X 500' (152.40m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.156" (3.96mm) | |
Diameter - Inside, Expanded | 0.438" (11.13mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut, Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,431.48000 | ¥4,431.48 |
10 | ¥4,106.50700 | ¥41,065.07 |
25 | ¥3,958.79360 | ¥98,969.84 |
50 | ¥3,929.24800 | ¥196,462.40 |
100 | ¥3,890.34510 | ¥389,034.51 |