G110NF112 BK007 | ||
---|---|---|
DigiKey Part Number | AG110NF112B-1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | G110NF112 BK007 | |
Description | EXPAND SLEEVE 1.25" X 50' BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve X 50.00' (15.24m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut, Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,730.98000 | ¥2,730.98 |
5 | ¥2,633.47000 | ¥13,167.35 |
10 | ¥2,594.45400 | ¥25,944.54 |
25 | ¥2,535.92720 | ¥63,398.18 |
50 | ¥2,477.40700 | ¥123,870.35 |