FITFBT-1 NC032 | ||
---|---|---|
DigiKey Part Number | FITTORCH-1-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFBT-1 NC032 | |
Description | BUTANE TORCH 1400 DEG F FLAMELES | |
Customer Reference | ||
Detailed Description | Butane Torch, Flameless 1400°F (750°C) Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Tool Type | Butane Torch, Flameless | |
Accessory Type | - | |
Temperature Range | 1400°F (750°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | Torch, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 20 ml Refillable Fuel Tank | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 0.55" (14.00mm) | |
Air Flow | - | |
Color | Blue | |
Weight | 0.298 lb (135.17 g) | |
Base Product Number |