FITFAB-6 BK008 | ||
---|---|---|
DigiKey Part Number | A2366B-25-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFAB-6 BK008 | |
Description | HEATSHRINK FABRIC 2.36" X 25' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 2.36" (59.9mm) x 25.00' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 25.00' (7.62m) | |
Diameter - Inner, Recovered | 1.18" (30.0mm) | |
Diameter - Inner, Supplied | 2.36" (59.9mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,812.24000 | ¥1,812.24 |
5 | ¥1,747.49400 | ¥8,737.47 |
10 | ¥1,721.60300 | ¥17,216.03 |
25 | ¥1,682.76800 | ¥42,069.20 |
50 | ¥1,643.93640 | ¥82,196.82 |