FITFAB-1 BK007 | ||
---|---|---|
DigiKey Part Number | A0471B-50-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFAB-1 BK007 | |
Description | HEATSHRINK FABRIC .47" X 50' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.47" (11.9mm) x 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 50.00' (15.24m) | |
Diameter - Inner, Recovered | 0.24" (6.1mm) | |
Diameter - Inner, Supplied | 0.47" (11.9mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,561.74000 | ¥1,561.74 |
5 | ¥1,505.99400 | ¥7,529.97 |
10 | ¥1,483.68000 | ¥14,836.80 |
25 | ¥1,450.21160 | ¥36,255.29 |
50 | ¥1,416.74640 | ¥70,837.32 |