Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221L1/16 BK001

DigiKey Part Number
A200B-100-ND
Manufacturer
Manufacturer Product Number
F221L1/16 BK001
Description
HEAT SHRINK LSZH 2:1 100'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.014" (0.36mm)
Mfr
Material
Series
Features
Flame Retardant, Low Smoke
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
300 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/16" BLACK 1=1FOOT
In-Stock: 15688
Unit Price: ¥22.13000
HEAT SHRINK LSZH 2:1 50'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 500'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 250'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 5'
In-Stock: 0
Unit Price: