Direct

F221L1/16 BK001 | |
|---|---|
DigiKey Part Number | A200B-500-ND |
Manufacturer | |
Manufacturer Product Number | F221L1/16 BK001 |
Description | HEAT SHRINK LSZH 2:1 500' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.014" (0.36mm) |
Mfr | Material |
Series | Features Flame Retardant, Low Smoke |
Packaging Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/16" BL 1000' | 3M | 68,865 | 19-FP-3011/16"BL1000'-ND | ¥15.13000 | Direct |







