Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221L1/16 BK001

DigiKey Part Number
216-F221L1/16BK001-ND
216-F221L1/16BK001-DS-ND
Manufacturer
Manufacturer Product Number
F221L1/16 BK001
Description
HEATSHRINK 1/16" BLACK 1=1FOOT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.014" (0.36mm)
Mfr
Material
Series
Features
Flame Retardant, Low Smoke
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
300 Months
Length
1000.0' (304.8m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1/16" BL 1000'3M68,86519-FP-3011/16"BL1000'-ND¥15.13000Direct
In-Stock: 15,688 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.13000¥22.13
5¥18.21200¥91.06
10¥16.74800¥167.48
20¥15.39750¥307.95
50¥13.78540¥689.27
100¥12.67870¥1,267.87
250¥11.35136¥2,837.84
500¥10.44058¥5,220.29
1,000¥10.39893¥10,398.93
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.94747¥7,947.47
Manufacturers Standard Package
Alternate Length
HEAT SHRINK LSZH 2:1 100'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 50'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 500'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 250'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 5'
In-Stock: 0
Unit Price: