F221B3/16 CL204 | ||
---|---|---|
DigiKey Part Number | A316C-R5-ND | |
Manufacturer | ||
Manufacturer Product Number | F221B3/16 CL204 | |
Description | HEATSHRK CLR 3/16X0.5" 50=50PC | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 0.042' (12.70mm, 0.50") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥0.27720 | ¥13.86 |
100 | ¥0.26100 | ¥26.10 |
250 | ¥0.22848 | ¥57.12 |
500 | ¥0.21200 | ¥106.00 |
1,250 | ¥0.20714 | ¥258.93 |