F221B3/16 BL204 | ||
---|---|---|
DigiKey Part Number | F221B3/16BL204-ND | |
Manufacturer | ||
Manufacturer Product Number | F221B3/16 BL204 | |
Description | HEATSHRINK 3/16" X 500' BLUE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,611.63000 | ¥1,611.63 |
5 | ¥1,554.03600 | ¥7,770.18 |
10 | ¥1,531.01800 | ¥15,310.18 |
25 | ¥1,496.47960 | ¥37,411.99 |
50 | ¥1,461.94680 | ¥73,097.34 |